1491360000 | Weidmüller
Insulated forked cable lug, 16 mm², 8.4 mm, C8, blue, 1491360000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 1491360000, Weidmüller
Cable lug, Insulated cable connector, 16 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 16 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | PA | |
| Hole diameter | 8.4 mm | |
| Thread size | C8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |