1491290000 | Weidmüller
Insulated forked cable lug, 4.0-6.0 mm², 6.5 mm, C6, yellow, 1491290000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2725 €
100 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 1491290000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 6.5 mm | |
| Thread size | C6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |