1312440000 | Weidmüller
Insulated pin cable lug, 0.5-1.5 mm², 3 mm, red, 1312440000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8449 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1312440000, Weidmüller
Cable lug, Terminal end, Insulated cable connector, 0.5-1.5 mm², Red. The use of this insulated connector guarantees a permanent and consistent quality for electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Material Insulation | PC | |
| Pin diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |