1216230000 | Weidmüller
Insulated pin cable lug, 4.0-6.0 mm², 4.6 mm, yellow, 1216230000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4637 €
50 pcs.
1.3209 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1216230000, Weidmüller
Cable lug, Terminal end, Insulated cable connector, 4-6 mm², Yellow. The use of this insulated connector guarantees a permanent and consistent quality for electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | PC | |
| Pin diameter | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |