1289200000 | Weidmüller
Mounting base, plastic, natural, self-adhesive, (L x W x H) 19 x 19 x 2 mm, 1289200000
Order No.: 51P0352
EAN: 4008190106317
MPN:
1289200000
CBH 19/19 NATUR
Unit Price (€ / pc.)
0.1761 € *
Available: 400 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Cable tie, 1289200000, Weidmüller
Cable tie, Material: plastic, Height: 19 mm, Width: 19 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 2 mm | |
| Self-adhesive | Yes | |
| Material | plastic | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |