2498320000 | Weidmüller
Cable gland, M40, 45 mm, Clamping range 20 to 32 mm, IP68, 2498320000
Order No.: 53P2319
EAN: 4050118511512
MPN:
2498320000
VGM40L-MS68EMC 20-32SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.9732 € *
Available in 6 Days: 5 pcs. - if ordered today
Cable gland, 2498320000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 20 mm | |
| max. clamping range | 32 mm | |
| spanner size | 45 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |