2435200000 | Weidmüller
Cable gland, M50, 58/58 mm, Clamping range 30 to 38 mm, IP68, silver, 2435200000
Order No.: 53P1206
EAN: 4050118446951
MPN:
2435200000
VG M50 EMV-4 MS 30-38
Unit Price (€ / pc.)
73.1374 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 2435200000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
Colour | silver | |
Degree of protection (IP) | IP68 | |
max. clamping range | 38 mm | |
Length | 62 mm | |
Product type | cable gland | |
min. operating temperature | -20 °C | |
Material | brass, nickel-plated | |
spanner size | 58/58 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 30 mm | |
Thread size | M50 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |