2435180000 | Weidmüller
Cable gland, M32, 40/40 mm, Clamping range 16 to 25 mm, IP68, silver, 2435180000
Order No.: 53P1204
EAN: 4050118446937
MPN:
2435180000
VG M32 EMV-4 MS 16-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9063 € *
Available in 6 Days: 50 pcs. - if ordered today
Cable gland, 2435180000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 16 mm | |
| max. clamping range | 25 mm | |
| spanner size | 40/40 mm | |
| Length | 62 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |