1909950000 | Weidmüller

Cable gland, M50, 58/58 mm, Clamping range 27 to 38 mm, IP68, silver, 1909950000

Order No.: 52P5730
EAN: 4032248536870
MPN:
1909950000
VG M50-1/MS68
1909950000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.398 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
76.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.398 €

Cable gland, 1909950000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
min. clamping range 27 mm
max. clamping range 38 mm
spanner size 58/58 mm
Length 61 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour silver
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin TR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes