1909700000 | Weidmüller

Cable gland, M20, 27 mm, Clamping range 10 to 14 mm, IP67, gray, 1909700000

Order No.: 52P5706
EAN: 4032248536627
MPN:
1909700000
VG M20-K67 10-14
1909700000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
0.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8925 €

Cable gland, 1909700000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 10 mm
max. clamping range 14 mm
spanner size 27 mm
Length 41 mm
Degree of protection (IP) IP67
Material PA
Colour gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes