1909660000 | Weidmüller

Cable gland, M12, 15 mm, Clamping range 3 to 6.5 mm, IP67, gray, 1909660000

Order No.: 52P5702
EAN: 4032248536580
MPN:
1909660000
VG M12-K67
1909660000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
74.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.7497 €

Cable gland, 1909660000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M12
min. clamping range 3 mm
max. clamping range 6.5 mm
spanner size 15 mm
Length 30.5 mm
Degree of protection (IP) IP67
Material PA
Colour gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes