1909500000 | Weidmüller
Cable gland, M16, 20 mm, Clamping range 5 to 10 mm, IP68, silver, 1909500000
Order No.: 52P5695
EAN: 4032248536429
MPN:
1909500000
VG M16 - MS 1/EMV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8044 € *
Available in 6 Days: 250 pcs. - if ordered today
Cable gland, 1909500000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 10 mm | |
| spanner size | 20 mm | |
| Length | 36 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |