1909490000 | Weidmüller
Cable gland, M12, 14 mm, Clamping range 3 to 6.5 mm, IP68, silver, 1909490000
Order No.: 52P5694
EAN: 4032248536412
MPN:
1909490000
VG M12 - MS 1/EMV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6858 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 1909490000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 14 mm | |
| Length | 28 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |