1778480000 | Weidmüller
Cable gland, M25, 30/34 mm, Clamping range 9 to 19 mm, IP54, silver, 1778480000
Order No.: 52P1135
EAN: 4032248161492
MPN:
1778480000
VGM25-MS54 ZE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3482 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable gland, 1778480000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 19 mm | |
| spanner size | 30/34 mm | |
| Length | 38 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |