1777680000 | Weidmüller
Counter nut, M63, 70 mm, silver, 1777680000
Order No.: 52P1108
EAN: 4032248157952
MPN:
1777680000
SKMU EMV M63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0975 € *
Standard delivery time from the manufacturer is: 4 Weeks
Locknut, 1777680000, Weidmüller
Locknut for fixing metal cable glands. M63, 6.6 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M63 | |
| spanner size | 70 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |