1777660000 | Weidmüller
Counter nut, M40, 46 mm, silver, 1777660000
Order No.: 52P1106
EAN: 4032248157938
MPN:
1777660000
SKMU EMV M40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2824 € *
Available in 6 Days: 50 pcs. - if ordered today
Locknut, 1777660000, Weidmüller
Locknut for fixing metal cable glands. M40, 4.6 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M40 | |
| spanner size | 46 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |