1777630000 | Weidmüller
Counter nut, M20, 24 mm, silver, 1777630000
Order No.: 52P1103
EAN: 4032248157907
MPN:
1777630000
SKMU EMV M20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Available in 6 Days: 500 pcs. - if ordered today
Locknut, 1777630000, Weidmüller
Locknut for fixing metal cable glands. M20, 3.6 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M20 | |
| spanner size | 24 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |