1777620000 | Weidmüller
Counter nut, M16, 19 mm, silver, 1777620000
Order No.: 52P1102
EAN: 4032248157891
MPN:
1777620000
SKMU EMV M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 2 Weeks
Locknut, 1777620000, Weidmüller
Locknut for fixing metal cable glands. M16, 3.6 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M16 | |
| spanner size | 19 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |