1777610000 | Weidmüller
Counter nut, M12, 15 mm, silver, 1777610000
Order No.: 52P1101
EAN: 4032248157884
MPN:
1777610000
SKMU EMV M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 2 Weeks
Locknut, 1777610000, Weidmüller
Locknut for fixing metal cable glands. M12, 3.6 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M12 | |
| spanner size | 15 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |