1776700000 | Weidmüller
Cable gland, with bend protection, M12, 15 mm, Clamping range 3 to 6.5 mm, IP68, light gray, 1776700000
Order No.: 52P1087
EAN: 4032248156122
MPN:
1776700000
VG M12-K68 SKS
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1776700000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Colour | light gray | |
Degree of protection (IP) | IP68 | |
max. clamping range | 6.5 mm | |
Length | 63.5 mm | |
Product type | cable gland | |
Version | with bend protection | |
min. operating temperature | -20 °C | |
Material | PA | |
spanner size | 15 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
Thread size | M12 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |