1772490000 | Weidmüller

Counter nut, M40, 50 mm, light gray, 1772490000

Order No.: 52P0906
EAN: 4032248130238
MPN:
1772490000
SKMU M40 - K GR
1772490000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1186 €

Locknut, 1772490000, Weidmüller

Locknut for fastening plastic cable glands. M40, 7 mm, Light gray.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M40
spanner size 50 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15