1772480000 | Weidmüller
Counter nut, M32, 41 mm, light gray, 1772480000
Order No.: 52P0905
EAN: 4032248130221
MPN:
1772480000
SKMU M32 - K GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 6 Days: 500 pcs. - if ordered today
Locknut, 1772480000, Weidmüller
Locknut for fastening plastic cable glands. M32, 7 mm, Light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M32 | |
| spanner size | 41 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |