1772440000 | Weidmüller

Counter nut, M12, 18 mm, light gray, 1772440000

Order No.: 52P0901
EAN: 4032248130184
MPN:
1772440000
SKMU M12 - K GR
1772440000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
30.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3094 €

Locknut, 1772440000, Weidmüller

Locknut for fastening plastic cable glands. M12, 5 mm, Light gray.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M12
spanner size 18 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes