1772360000 | Weidmüller
Counter nut, M12, 15 mm, silver, 1772360000
Order No.: 52P0899
EAN: 4032248130108
MPN:
1772360000
SKMU M12 - MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available in 6 Days: 500 pcs. - if ordered today
Locknut, 1772360000, Weidmüller
Locknut for fixing metal cable glands. M12, 2.8 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M12 | |
| spanner size | 15 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |