1772320000 | Weidmüller
Cable gland, M32, 42 mm, Clamping range 18 to 25 mm, IP68, 1772320000
Order No.: 52P0895
EAN: 4032248129980
MPN:
1772320000
VG M32 - K 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3558 € *
Available in 6 Days: 100 pcs. - if ordered today
Cable gland, 1772320000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 18 mm | |
| max. clamping range | 25 mm | |
| spanner size | 42 mm | |
| Length | 56 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |