1772310000 | Weidmüller

Cable gland, M25, 33 mm, Clamping range 13 to 18 mm, IP68, light gray, 1772310000

Order No.: 52P0894
EAN: 4032248129973
MPN:
1772310000
VG M25 - K 68
1772310000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
1.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7374 €

Cable gland, 1772310000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 13 mm
max. clamping range 18 mm
spanner size 33 mm
Length 47 mm
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes