1772290000 | Weidmüller
Cable gland, M16, 22 mm, Clamping range 5 to 10 mm, IP68, 1772290000
Order No.: 52P0892
EAN: 4032248129959
MPN:
1772290000
VG M16 - K 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 6 Days: 250 pcs. - if ordered today
Cable gland, 1772290000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 10 mm | |
| spanner size | 22 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |