1772280000 | Weidmüller
Cable gland, M12, 15 mm, Clamping range 3 to 6.5 mm, IP68, 1772280000
Order No.: 52P0891
EAN: 4032248129935
MPN:
1772280000
VG M12-1/K68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available in 6 Days: 500 pcs. - if ordered today
Cable gland, 1772280000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 15 mm | |
| Length | 30.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |