1772270000 | Weidmüller
Cable gland, M63, 64/68 mm, Clamping range 34 to 44 mm, IP68, silver, 1772270000
Order No.: 52P0890
EAN: 4032248129928
MPN:
1772270000
VG M63 - MS 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.8946 € *
Available in 6 Days: 25 pcs. - if ordered today
Cable gland, 1772270000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 34 mm | |
| max. clamping range | 44 mm | |
| spanner size | 64/68 mm | |
| Length | 67 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |