1772240000 | Weidmüller

Cable gland, M32, 30/34 mm, Clamping range 13 to 18 mm, IP68, silver, 1772240000

Order No.: 52P0887
EAN: 4032248129898
MPN:
1772240000
VG M32 - MS 68
1772240000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8373 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
19.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8373 €

Cable gland, 1772240000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M32
min. clamping range 13 mm
max. clamping range 18 mm
spanner size 30/34 mm
Length 42 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour silver
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin TR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes