1772230000 | Weidmüller
Cable gland, M25, 24/27 mm, Clamping range 10 to 14 mm, IP68, silver, 1772230000
Order No.: 52P0886
EAN: 4032248129881
MPN:
1772230000
VG M25 - MS 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1257 € *
Available: 23 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
13.13 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1257 €
10 pcs.
12.0785 €
50 pcs.
10.9837 €
100 pcs.
9.8889 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 1772230000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| spanner size | 24/27 mm | |
| Length | 35.7 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |