1772220000 | Weidmüller
Cable gland, M20, 22/22 mm, Clamping range 6 to 12 mm, IP68, silver, 1772220000
Order No.: 52P0885
EAN: 4032248129874
MPN:
1772220000
VG M20 - MS 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.593 € *
Available in 6 Days: 250 pcs. - if ordered today
Cable gland, 1772220000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 12 mm | |
| spanner size | 22/22 mm | |
| Length | 34.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |