1738190000 | Weidmüller
Adapter/reduction, M63 to M50, IP54, silver, 1738190000
Order No.: 52P0161
EAN: 4008190958084
MPN:
1738190000
ADAP EX M63-M50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.5824 € *
Available in 12 Days: 2 pcs. - if ordered today
Adapter, 1738190000, Weidmüller
The adapter serves as a connecting piece between the threaded hole and the cable gland. This adapter provides flexibility and versatility infilling unused entries in Ex equipment while maintaining Flameproof Ex d and Increased Safety Ex e explosion protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M63 to M50 | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |