1737050000 | Weidmüller

Counter nut, M63, 70 mm, silver, 1737050000

Order No.: 52P0112
EAN: 4008190956523
MPN:
1737050000
SKMU M63 MS
1737050000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9012 €

Locknut, 1737050000, Weidmüller

Locknut for fastening metal cable glands. M63, 6 mm, Brass, Nickel-plated.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M63
spanner size 70 mm
Material brass, nickel-plated
Colour silver
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes