1737040000 | Weidmüller

Counter nut, M50, 57 mm, silver, 1737040000

Order No.: 52P0111
EAN: 4008190956516
MPN:
1737040000
SKMU M50 MS
1737040000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6279 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
7.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6279 €

Locknut, 1737040000, Weidmüller

Locknut for fastening metal cable glands. M50, 5 mm, Brass, Nickel-plated.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M50
spanner size 57 mm
Material brass, nickel-plated
Colour silver
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15