1737030000 | Weidmüller
Counter nut, M40, 46 mm, silver, 1737030000
Order No.: 52P0110
EAN: 4008190956509
MPN:
1737030000
SKMU M40 MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Available in 6 Days: 250 pcs. - if ordered today
Locknut, 1737030000, Weidmüller
Locknut for fastening metal cable glands. M40, 4.5 mm, Brass, Nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M40 | |
| spanner size | 46 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |