1737010000 | Weidmüller
Counter nut, M25, 30 mm, silver, 1737010000
Order No.: 52P0108
EAN: 4008190956486
MPN:
1737010000
SKMU M25 MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 20 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Locknut, 1737010000, Weidmüller
Locknut for fastening metal cable glands. M25, 3 mm, Brass, Nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M25 | |
| spanner size | 30 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |