1737000000 | Weidmüller

Counter nut, M20, 24 mm, silver, 1737000000

Order No.: 52P0107
EAN: 4008190956479
MPN:
1737000000
SKMU M20 MS
1737000000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
91.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.9163 €

Locknut, 1737000000, Weidmüller

Locknut for fastening metal cable glands. M20, 3 mm, Brass, Nickel-plated.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M20
spanner size 24 mm
Material brass, nickel-plated
Colour silver
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes