1736990000 | Weidmüller
Counter nut, M16, 19 mm, silver, 1736990000
Order No.: 52P0106
EAN: 4008190956462
MPN:
1736990000
SKMU M16 MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Available in 6 Days: 500 pcs. - if ordered today
Locknut, 1736990000, Weidmüller
Locknut for fastening metal cable glands. M16, 2.8 mm, Brass, Nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M16 | |
| spanner size | 19 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |