1736940000 | Weidmüller

Counter nut, M25, 32 mm, black, 1736940000

Order No.: 52P0101
EAN: 4008190956417
MPN:
1736940000
SKMU M25 K SW
1736940000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
10.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.4046 €

Locknut, 1736940000, Weidmüller

Locknut for fastening plastic cable glands. M25, 6 mm, Deep black.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M25
spanner size 32 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes