1736930000 | Weidmüller

Counter nut, M20, 26 mm, black, 1736930000

Order No.: 52P0100
EAN: 4008190956400
MPN:
1736930000
SKMU M20 K SW
1736930000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
36.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3689 €

Locknut, 1736930000, Weidmüller

Locknut for fastening plastic cable glands. M20, 6 mm, Deep black.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M20
spanner size 26 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes