1736920000 | Weidmüller
Counter nut, M16, 22 mm, black, 1736920000
Order No.: 52P0099
EAN: 4008190956394
MPN:
1736920000
SKMU M16 K SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 6 Days: 500 pcs. - if ordered today
Locknut, 1736920000, Weidmüller
Locknut for fastening plastic cable glands. M16, 5 mm, Deep black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M16 | |
| spanner size | 22 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |