1736520000 | Weidmüller

Weidmueller EA-RING MS/M 40

Order No.: 52P0085
EAN: 4008190963637
MPN:
1736520000
EA-RING MS/M 40
1736520000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2966 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
32.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.2966 €

Grounding ring, 1736520000, Weidmüller

Grounding ring for shielding a cable on a cable gland. M40, Brass, Nickel-plated.

Technical specifications
Filter Property Value
Product type grounding ring
Thread size M40
Length 86.5 mm
Material brass, nickel-plated
Logistics
Property Value
Country of origin GB
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes