1736510000 | Weidmüller
Weidmueller EA-RING MS/M 32
Order No.: 52P0084
EAN: 4008190963613
MPN:
1736510000
EA-RING MS/M 32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: 4 Weeks
Grounding ring, 1736510000, Weidmüller
Grounding ring for shielding a cable on a cable gland. M32, Brass, Nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding ring | |
| Thread size | M32 | |
| Length | 73 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |