1736500000 | Weidmüller
Weidmueller EA-RING MS/M 25
Order No.: 52P0083
EAN: 4008190963606
MPN:
1736500000
EA-RING MS/M 25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7814 € *
Available in 6 Days: 100 pcs. - if ordered today
Grounding ring, 1736500000, Weidmüller
Grounding ring for shielding a cable on a cable gland. M25, Brass, Nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding ring | |
| Thread size | M25 | |
| Length | 61.5 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |