1736490000 | Weidmüller
Weidmueller EA-RING MS/M 20
Order No.: 52P0082
EAN: 4008190963590
MPN:
1736490000
EA-RING MS/M 20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.092 € *
Available in 6 Days: 100 pcs. - if ordered today
Grounding ring, 1736490000, Weidmüller
Grounding ring for shielding a cable on a cable gland. M20, Brass, Nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding ring | |
| Thread size | M20 | |
| Length | 53.8 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |