1736480000 | Weidmüller

Weidmueller EA-RING MS/M 16

Order No.: 52P0081
EAN: 4008190963576
MPN:
1736480000
EA-RING MS/M 16
1736480000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2578 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.2578 €

Grounding ring, 1736480000, Weidmüller

Grounding ring for shielding a cable on a cable gland. M16, Brass, Nickel-plated.

Technical specifications
Filter Property Value
Product type grounding ring
Thread size M16
Length 48.75 mm
Material brass, nickel-plated
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes