1736290000 | Weidmüller

Sealing ring, M63, black, 1736290000

Order No.: 52P0073
EAN: 4008190956080
MPN:
1736290000
GWDR M63-NP
1736290000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8798 €

Flat gasket, 1736290000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.

Technical specifications
Filter Property Value
Product type sealing ring
Thread size M63
Material neoprene
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes