1736280000 | Weidmüller

Sealing ring, M50, black, 1736280000

Order No.: 52P0072
EAN: 4008190956073
MPN:
1736280000
GWDR M50-NP
1736280000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1063 €

Flat gasket, 1736280000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.

Technical specifications
Filter Property Value
Product type sealing ring
Thread size M50
Material neoprene
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes