1736230000 | Weidmüller

Sealing ring, M16, black, 1736230000

Order No.: 52P0067
EAN: 4008190956028
MPN:
1736230000
GWDR M16-NP
1736230000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
24.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.4998 €

Flat gasket, 1736230000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.

Technical specifications
Filter Property Value
Product type sealing ring
Thread size M16
Material neoprene
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes